Ezurio Sentrius™ RS26x LoRaWAN™ Temperature Sensors

Ezurio Sentrius™ RS26x LoRaWAN™ Temperature Sensors are battery-powered IP67 sensors that deliver HACCP-level temperature monitoring with real-time alerts for food safety compliance. The Sentrius™ RS26x sensors use LoRaWAN and a unique antenna design to send reliable data in extreme RF environments while saving critical battery life. These compact, small-form-factor devices utilize LoRaWAN for long-range data transmission and BLUETOOTH® LE for OTA configuration and troubleshooting. Typical applications include cold chain monitoring and food safety, smart buildings, and temperature-controlled environment monitoring.

The Sentrius™ RS26x sensors feature a Sensirion STS40 temperature sensor, ±0.2°C typical accuracy, 0.01°C resolution, 2s response time, and -40°C to 125°C probe temperature range. These sensors send highly accurate temperature readings tested to the EN12830:2018 standard.

Features

  • No loss of data transmission
  • Low power consumption
  • Small form factor
  • Configurable OTA via BLUETOOTH® LE
  • Durable, food contact-safe IP67 enclosure
  • Highly accurate and responsive readings

Specifications

  • Internal temperature sensor:
    • Sensirion STS40 temperature sensor
    • Typical ±0.2°C accuracy
    • 0.01°C resolution
    • 2s response time
    • Typ <0.03°C/y long-term drift
  • External temperature probe:
    • -40°C to 125°C probe temperature range
    • 40mm (+/-0.5mm) length
    • Ø5mm (+/- 0.2mm) diameter
    • 2m (+/-20mm) – including USB C connector temperature probe cable length
  • Chipset:
    • Semtech SX1261 or SX1262 LoRa
    • Silicon Labs EFR32BG24 BLUETOOTH®
  • Tested to EN12830:2018 sensor performance
  • 93.9mm x 51.9mm x 28.5mm dimensions
  • Multi-use (Instant read, BLUETOOTH® LE pairing) button
  • IP67-rated, food contact safe environment rating

Applications

  • Cold chain monitoring and food safety
  • Smart buildings
  • Temperature controlled environment monitoring
Published: 2025-01-07 | Updated: 2025-12-12