Fair-Rite Wireless Charging Ferrite Plates

Fair-Rite Wireless Charging Ferrite Plates are ideal for improving wireless power transfer (WPT) system efficiency. The ferrite guides the electromagnetic field generated by a transmitter coil and directs it toward the receiver coil, which maximizes direct energy transfer. The plates feature a high relative permeability and are compatible with high-power WPT systems. The plates minimize leakage and reduce electromagnetic interference (EMI). The Fair-Rite Wireless Charging Ferrite Plates offer a low-loss medium for leakage flux. Typical applications for these plates include industrial automation, smartphone charging, consumer electronics charging, automotive wireless charging, medical devices, and integrated wireless charging.

Features

  • Increased charging efficiency
  • Compatible with high-power WPT systems
  • Improved system design
  • Reduced power loss
  • Low-loss medium for flux

Applications

  • Industrial automation
  • Smartphone and consumer electronics charging
  • Automotive wireless charging
  • Medical devices
  • Integrated wireless charging

Specifications

  • 100mm x 100mm package size option
  • 150mm x 100mm package size option
  • 3mm to 8mm plate thickness range
  • 1400VA to 19,000VA recommended system power

Performance Graph

Performance Graph - Fair-Rite Wireless Charging Ferrite Plates

Videos

Published: 2024-06-17 | Updated: 2025-03-19