Fair-Rite Power Inductive EFD Cores

Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Features

  • Low Losses
  • Low Loss Over Wide Temperature Range
  • Good Stability Across Load Conditions
  • Excellent Space Utilization
  • Good Winding Capability
  • Low Cost Bobbin and Winding
  • Simple Assembly
  • Good Heat Dissipation

Applications

  • Compact Transformers and Inductors
View Results ( 14 ) Page
Part Number Datasheet Inductance Core Size Standard Pack Qty
8995121221 850 nH 12.5 x 6.2 x 3.5 2880
8978252521 2.2 uH 25 x 12.5 x 9.1 432
8995151521 1.05 uH 15 x 7.5 x 4.65 1920
8995101021 610 nH 10.5 x 5.2 x 2.7 3420
8995202021 1.4 uH 20 x 10 x 6.65 1120
8995252521 2.65 uH 25 x 12.5 x 9.1 432
8995303021 8995303021 Datasheet 2.8 uH 30 x 15 x 9.1 245
8998121221 730 nH 12.5 x 6.2 x 3.5 2880
8998202021 1.2 uH 20 x 10 x 6.65 1120
8998252521 2.25 uH 25 x 12.5 x 9.1 432
Published: 2013-10-24 | Updated: 2020-12-15