Fairview Microwave 4-Hole Flange Adapters
Fairview Microwave 4-Hole Flange Adapters offer a DC to 12.4GHz frequency range, 50Ω impedance, and 4-hole flange mounting. These adapters feature either an SMA or BNA interface that meets MIL-STD-348 standards and gold-plated beryllium copper contacts. External connections are created when engineers use these adapters from Fairview Microwave, and they can be used in various other rack-mount and panel-mount applications.
Features
- SM3413
- BNC female connector 1
- BNC female connector 2
- 50Ω impedance
- Straight body geometry
- VSWR of 1.35:1 max. up to 4GHz
- BNC interface meets MIL-STD-348A
- 30µ" minimum contact plating
- SM4224
- DC to 12.4GHz frequency range
- SMA female connector 1
- N female connector 2
- Nickel-plated brass body
- MIL-STD-348A interface
- SM4232
- SMA female connector 1
- N female connector 2
- Straight body geometry
- VSWR of 1.3:1 max. up to 12.4GHz
- Gold-plated beryllium copper contact
- SM4708
- SMA female connector 1
- BNC female connector 2
- Straight body geometry
- VSWR of 1.2:1 max. up to 4GHz
- Meets MIL-STD-348 standards
Applications
- Enables between-series connections
- General-purpose test
- Rack-mounted equipment
Published: 2025-12-12
| Updated: 2026-01-23