Fairview Microwave SMA Fixed Torque Wrenches
Fairview Microwave SMA Fixed Torque Wrenches are designed for continual use and come in various sizes, ensuring the ideal fit for any project. These torque wrenches feature a unique design that allows them to internally slip once the preset torque value is achieved, eliminating the risk of overtightening the coupling nut on the connector. Fairview Microwave SMA Fixed Torque Wrenches are suitable for attaching test cables in lab environments, field installation, and testing applications.
Features
- Designed for continual use
- Will "click" once preset torque value is achieved
- Designed to prevent over-torque
- Various sizes ensure proper fit for projects
Applications
- Attaching test cables in lab environments
- Field installation
- Final production attachment of products
- Testing
Published: 2025-12-12
| Updated: 2026-01-13