Fairview Microwave SMA Male to Mini SMP Female Cables
Fairview Microwave SMA Male to Mini SMP Female Cables offer a DC to 18GHz frequency range, 1.35:1 VSWR, and 70.6% velocity of propagation. These coax cables feature standard polarity, a 5/16" hex size, dual shield construction, and an FM-F086 cable type. Specifications for these SMA cables from Fairview Microwave include a wide operating temperature range of -65°C to +165°C and a 12" or 24" length.
Features
- DC to 18GHz frequency range
- 1.35:1 VSWR
- 70.6% velocity of propagation
- Standard polarity
- 5/16" hex size
- Dual shield construction
- FM-F086 cable type
- 12" or 24" lengths
- -65°C to +165°C operating temperature range
Published: 2025-12-12
| Updated: 2026-01-14