Fastron 11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors are designed for high currents and feature a ferrite core material and PCB mounting style. The series offers a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors are available in shielded and unshielded options and with shorter leads. Fastron 11P/HC Fixed Inductors operate in a -55°C to +125°C temperature range.

Features

  • Designed for high currents
  • PCB mounting style
  • Shielded and unshielded options
  • Ferrite core material
  • Shorter leads available
  • RoHS compliant

Specifications

  • 10µH to 150mH inductance range
  • 35mA to 6.6A DC current range
  • Up to 10% tolerance
  • -55°C to +125°C temperature range

Dimensions (mm)

Fastron 11P/HC Fixed Inductors
Published: 2020-08-06 | Updated: 2024-06-06