FCL Components FBR53-HW Automotive Compact High Power Relay
FCL Components FBR53-HW Automotive Compact High Power Relays are small 40A relays that have a high-temperature grade of -40°C to +125°C. The FBR53-HW relays are surface-mount compatible, have reflow capability, and have an 80A inrush current.Features
- Small 40A relay
- High-temperature grade of -40°C to +125°C
- Contact arrangement form U (form A)
- Surface mount compatible (reflow capability)
- 80A inrush current
- Coil wire temperature class H
Specifications
- 1 form U configuration
- Silver-tin oxide material
- 40A contact rating, 14VDC
- 40A maximum carrying current
- 80A maximum inrush current
- 1A, 6VDC minimum switching load
- 860mW rated power consumption
- 310mW operate power consumption
- -40°C to +125°C operating temperature range
- 1 x 106 mechanical operations
- 100 x 103 electrical operations
- 100µΩ minimum insulation resistance
- 12.3mm x 15.7mm x 14.0mm in dimension
- 6g in weight
Published: 2013-03-07
| Updated: 2024-02-29