FCL Components FTP-63 High-Speed Thermal Printers
FCL Components FTP-63 High-Speed Thermal Printers are designed with a unique platen release mechanism and auto-cutter for printing on 3-inch wide paper. These thermal printers feature compact size, multi-featuring diecast frame, conventional autoloading, long continuous printing, and high Electrostatic Discharge (ESD) absorption. The platen release mechanism has a wide paper route so that paper can be easily inserted. The multi-featuring diecast frame offers a wide operating temperature range, resistance to shock, and discharge of static electricity. The FCL Components FTP-63 thermal printers are ideal for ticket vending machines, Point-of-Sale (POS) terminals, label printers, banking machines, kiosk terminals, and ticket machines.Features
- High-speed printing - 150mm/s (1200 dotlines/s) maximum
- Rear paper insertion mechanism with lock type allows straight paper path and easy head maintenance
- Compact size - 90mm x 111mm x 116mm (D x W x H)
- High resolution of 8 dots/mm head provides clear printout
- Auto cutter available for full cut/partial cut, can be mounted on top of mechanism
- RoHS compliant
Dimensions (mm)
Published: 2019-04-10
| Updated: 2025-04-03