Fluke 1770 Power Quality Analyzers
Fluke 1770 Power Quality Analyzers feature four inputs, ±8kV measurement range, and DC to 1MHz bandwidth range. These analyzers offer automatic measurements, a straightforward user interface and setup, and a simplified reporting platform. The 1770 series analyzers can be powered directly from the measurement circuit, eliminating the need for a power outlet or the use of a lengthy extension cord. Fluke 1770 Series Power Quality Analyzers come standard with the powerful Fluke Energy Analyze Plus software, which is designed to eliminate the hassles found with other multi-purpose application software.Features
- Automatic measurements
- Straightforward user interface and setup
- Simplified reporting platform
- Powered directly from the measurement circuit
- High-speed voltage transient capture
Applications
- Energy surveys and load testing
- Harmonic surveys
- Nuisance circuit breaker tripping
- Power utility power quality surveys
- Discovery of equipment failures caused by transients
Specifications
- 4 inputs
- 5MΩ or 10MΩ input impedance
- 24-bit resolutions
- 80kS/s at 50/60Hz sampling frequency
- ±8kV measurement range
- DC to 1MHz bandwidth
- 20A to 2000A DC current range
- -10°C to +50°C operating temperature range
Videos
Published: 2021-11-04
| Updated: 2025-10-13