Fluke 283 FC/PV Digital Multimeters & Current Clamp
Fluke 283 FC/PV Digital Multimeters and Wireless Current Clamp provide highly accurate voltage measurements for precise frontline troubleshooting. These devices feature visual and audio polarity indicators with an on/off function, helping to prevent accidental module wiring issues. The Fluke 283 FC/PV devices offer a user-defined limit gauge, enabling quick go/no-go troubleshooting decisions. These devices feature unique multimeter readiness self-check.
The 283 FC Digital Multimeter and a283 FC True-RMS Wireless Current Clamp feature CAT III 1500V/CAT IV 1000V True-RMS protection, with a maximum voltage of up to 1500V. The 283 FC digital multimeter enhances safety and increases productivity while providing accurate, reliable, and repeatable results.
The 283 FC/PV Digital Multimeter includes CAT III 1500V-rated Staubli MC4 test leads with safety-rated accessories in higher voltage environments without compromising safety. The Staubli MC4 test leads provide reliable and secure connections to modules or strings, allowing for the testing of DC voltage up to 1500VDC.
Features
- CAT III 1500V/CAT IV 1000V safety-rated multimeter, wireless current clamp, and test leads (283 FC digital multimeter and a283 FC True-RMS wireless current clamp set)
- Includes CAT III 1500V-rated Staubli MC4 test leads (283 FC/PV digital multimeter)
- User-defined limit gauge for quick go/no-go decisions
- Unique multimeter readiness self-check
- Visual and audio polarity indicators with on/off function wiring issues
Specifications
- 283 FC digital multimeter:
- 22.5cm x 10.5cm x 5.7cm size
- 0.7kg (1.5lb) weight
- Limited lifetime warranty
- Battery life:
- >150 hours typical without backlight (Alkaline, 3AA)
- >100 hours typical when connected to wireless current clamp (Alkaline, 3AA)
- a283 FC wireless current clamp:
- 22.6cm x 9.1cm x 4.2cm size
- 34mm (1.34in) jaw opening
- 0.375kg weight
- 1year warranty
- Battery life:
- >80 hours typical (Alkaline, 2AAA)
Callouts
Videos
Kit Contents
- FLUKE-283 FC/PV:
- 283 FC TRMS wireless digital multimeter
- a283 FC 60A TRMS wireless
- AC/DC current clamp
- Solar MC4 test lead set
- TL175-HV TwistGuard™
- Silicone test leads
- Premium carrying case
- Magnetic hanging strap
- FLUKE-A283 FC:
- Wireless clamp for use with the Fluke 283 FC multimeter
- FLUKE-283 FC:
- 283 FC TRMS wireless digital multimeter
- TL175-HV TwistGuard™
- Silicone test leads
- Premium carrying case
- magnetic hanging strap
- TL175-HV:
- CAT III 1500V and CAT IV 1000V rated TwistGuard™ Silicone test leads