Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras
Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras help measure temperature and detect thermal imaging anytime and anywhere by inserting the cameras into a smartphone's Type-C® or Lightning interface. These thermal cameras feature 256 x 192 pixels, up to 550°C/1022°F, 50mk (0.05°C or 0.0.09°F) thermal sensitivity, and ±2% or ±2°C/3.6°F accuracy. The TC01A/TC01B/TC01C iSee mobile thermal cameras include customized image views with more than 10 standard or custom color palettes and powerful full temperature range analysis. These mobile thermal cameras provide real-time image sharing for fast and easy communication. Typical applications include electrical and mechanical inspections, inspection service, HVAC inspection, product research and development, and quality control.The TC01A/TC01B/TC01C iSee mobile thermal cameras are made of high-quality, specially treated aluminum with a laser-etched surface. These thermal cameras support automatic time-lapse capture mode, real-time temperature alarm, adjustable emissivity, and comprehensive temperature analysis for spot, line, and area. The TC01A mobile thermal camera with a Type-C interface is for Andriod™ and HarmonyOS. The TC01B mobile thermal camera includes a lightning interface compatible with iPhone™ and iPad™ and fully supports iOS with the Apple MFI certification obtained.
Features
- Powerful full temperature range analysis
- Never miss any detail with real-time high and low-temperature capture
- Adjustable emissivity to apply with different materials
- Comprehensive temperature analysis for spot, line, and area, supported by a professional thermal imaging app
- Real-time temperature alarm for the timely response of the abnormal condition
- Automatic time-lapse capture mode, for unattended operation
- Infrared and visible image comparison for locating, comparing, and archiving
- Real-time image sharing for fast and easy communication:
- Easy image and video management through real-time communication
- Easy to add image annotation for smooth communication
- Automatically generate infrared inspection reports, easy for reporting, archiving, and sharing (TC01B)
- Small and portable, takes only a second to get started:
- iSee™ is made of high-quality specially treated aluminum material with a laser-etched surface
- Optimized Fluke iSee™ application interfaces and menus, to enhance user experience with easy-to-access functions
- TC01B is equipped with the lightning interface, compatible with iPhone™ and iPad™ (it fully supports iOS with the Apple MFI Certification obtained)
- TC01A is for Android and HarmonyOS
- TCO1C with the Type-C interface is for iPhone and iPad equipped with a Type-C interface
Specifications
- 256 x 192 pixels for detailed image quality
- Up to 550°C/1022°F, suitable for use in many applications
- 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
- ±2% or ±2°C/3.6°F accuracy to ensure reliable results
- Customize image view with more than 10 standard or custom color palettes
- 22g light compact design
- IP54 (TCO1A) or IP56 (TC01B or TC01C) ingress protection and up to 1m drop test
Applications
- Electrical and mechanical inspections
- Inspection service
- HVAC inspection
- Product research and development
- Quality control
Published: 2024-12-15
| Updated: 2025-10-22