GIGAIPC QBi-6412A Embedded Compact Board
GIGAIPC QBi-6412A Embedded Compact Board is an embedded IPC Motherboard featuring Intel® Celeron® J6412 processor and single channel DDR4 memory. This compact board offers two GbE LAN ports, a SATA 6Gb/s port, and ultra-fast M.2 with PCIe interfaces. The QBi-6412A board also contains two HDMI ports for connecting multiple displays. The Intel® UHD integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz and is also capable of supporting up to two displays at the same time. This board features various I/O options including a 2-pin power connector, SATA power header, CPU fan header, front panel header, and a USB 2.0 header. The QBi-6412A embedded IPC motherboard operates within the 0°C to 60°C temperature range.Features
- Embedded IPC motherboard
- Intel® Celeron® J6412 processor
- Single-channel DDR4, 1 x SO-DIMM
- 2 x GbE LAN Ports
- 1 x SATA 6Gb/s port
- Ultra-fast M.2 with PCIe Gen3 x4 interface
- 2 x HDMI ports for multiple displays
- 1 x COM Port (RS-232)
Specifications
- 1x FCBGA1493 socket
- Memory:
- 1x DDR4 SO-DIMM sockets
- Intel® UHD integrated graphics processor
- Realtek® Audio Codec
- Expansion slots:
- 1x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s)
- 1x 2230 M.2 E-Key
- 0°C to 60°C operating temperature range
- 105mm x 110mm dimensions
Dimensions (mm)
Published: 2022-09-01
| Updated: 2022-09-12