GIGAIPC QBiX Industrial Systems
GIGAIPC QBiX Industrial Systems feature Intel® Celeron® J6412 processor and two GbE LAN ports. These systems offer Intel® UHD integrated graphics processor and Realtek® audio codec. The integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz. The QBiX-EHLA6412-A1 system supports single-channel DDR4 3200MHz memory modules while the QBiX-Pro-EHLA6412H-A2 supports dual-channel DDR4 3200MHz memory modules. These industrial systems operate within the 0°C to 50°C temperature range.Features
- Intel® Celeron® J6412 Processor
- 2x GbE LAN ports
- 1x COM Port (RS-232)
- SoC chipset
- Intel® UHD integrated graphics processor
- Realtek® audio codec
- QBiX-EHLA6412-A1:
- Single Channel DDR4 and 1 x SO-DIMM
- 2x HDMI for dual display
- QBiX-Pro-EHLA6412H-A2:
- Dual channel DDR4 and 2 x SO-DIMMs
- 1x COM Port (RS-232/422/485 and RI/5V/12V)
- 1x COM Port (RS-232/422/485)
View Results ( 2 ) Page
| Part Number | Chipsets | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions |
|---|---|---|---|---|
| 6BQP6412AMR-SI | SoC | 0 C | + 50 C | 178 mm x 125 mm x 52.7 mm |
| 6BQB6412AMR-SI | SoC | 0 C | + 50 C | 118 mm x 109.4 mm x 44.4 mm |
Published: 2022-09-02
| Updated: 2022-09-12