Guerrilla RF GRF2584 High Gain Low Noise Amplifier
Guerrilla RF GRF2584 High Gain Low Noise Amplifier is a two-stage GaAs pHEMT low-noise amplifier developed for high-performance wireless infrastructure applications. The GRF2584 can be tuned to operate over narrow or wide bandwidths of 3GHz to 9GHz while delivering up to 36dB of gain and noise figures as low as 1dB. The Guerrilla RF GRF2584 amplifier is designed to operate with a single 5V supply voltage while using only 50mA of quiescent current. The device supports a supply voltage range of 2.7V to 6V. Likewise, IDDQ can be expanded beyond the native biasing point for improved linearity performance.Features
- Gain levels up to 36.5dB
- Noise figure levels as low as 1dB
- Excellent linearity performance
- Supports tuning over wide bands
- 2.7V to 6V supply voltage
- Flexible biasing provides latitude for linearity optimization
- 50mA native mode quiescent current consumption
- 50Ω single-ended input and output impedances
- RoHS Compliant
Applications
- 5G n48, n77, n78 and n79 massive MIMO base stations
- Automotive V2X band n47 front ends and compensators
- High-performance RF infrastructure
Specifications
- 5V / 50mA / 3.6GHz reference
- 36.5dB gain
- 17dB OP1dB
- 30dBm OIP3
- 1dB evaluation board NF
- 5V / 50mA / 5.9GHz reference
- 32.5dB gain
- 17dBm OP1dB
- 30dBm OIP3
- 1.1dB evaluation board NF
- 5V / 50mA / 8.0GHz reference
- 26dB gain
- 13dBm OP1dB
- 28dBm OIP3
- 1.4dB evaluation board NF
Block Diagram
Pin Out (Top View)
Published: 2024-03-27
| Updated: 2025-08-28