Gumstix Raspberry Pi Compute Dev Board

Gumstix Raspberry Pi Compute Dev Board is a complete multimedia expansion board for the Raspberry Pi Single Board Computer. The Gumstix Raspberry Pi Compute Dev Board offers a camera connector, HDMI port, LCD DSI connector, dual PWM headers, and more, making it ideal for prototyping portable and IoT applications.

Features

  • MIPI CSI-2 (Camera Serial Interface) connector
  • LCD DSI (Display Serial Interface) connector
  • HDMI type A connector
  • Dual PWM header
  • DDR2 (Double Data Rate) SODIMM connector for Raspberry Pi
  • USB A HOST port
  • Micro USB B port
  • SPI (Serial Peripheral Interface) header
  • 5V 3A voltage input barrel connector
  • Texas Instruments TPS6211 DC-DC Regulator
  • TE Connectivity MS5611-01BA03 Barometric Pressure Sensor
  • STMicroelectronics LSM303D eCompass Module
  • STMicroelectronics L3GD20 MEMS Motion Sensor
  • Silicon Labs Si7021-A20 Humidity and Temperature Sensor
  • Tactile switches (3)
  • Red, Blue, and Green LEDs
Published: 2018-03-07 | Updated: 2022-08-09