HALO Electronics Pro-Tek5 PTE Ethernet Isolators w/ ESD Protection
HALO Electronics Pro-Tek5 PTE Ethernet Isolators with ESD Protection are ideal for critical medical and Industrial Ethernet applications requiring full IEEE802.3 compliance with enhanced insertion and return loss. These advanced ESD protectors provide 5kV isolation as well as common and differential ESD protection to each of the data pairs. HALO Electronics Pro-Tek5 PTE Ethernet Isolators use UL-recognized reinforced insulation transformers to achieve a high level of isolation, along with a minimum of 8.5mm of creepage and clearance distance.Features
- 5kV galvanic isolation with protection diodes
- Reinforced insulation
- UL-recognized components
- Plug-and-play installation
- No grounding required
- -10°C to +85°C operating temperature
- IEEE802.3 compliant with enhanced insertion and return loss
- Passive protection (no power required)
- With or without mounting tabs
Published: 2019-08-23
| Updated: 2023-04-20