HARTING M12 Power K-/S-Coded Push/Pull Connectors

HARTING M12 Power K- and S-Coded Push/Pull Connectors are reliable circular connectors that provide fast and easy connection in high vibration environments. These connectors feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 connectors offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Connectors are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.

Features

  • K- or S-codded options
  • 360° shielding
  • PCB mount
  • Through-hole termination
  • 4- or 5-contact options
  • Straight socket or plug options
  • UL 94V-0 flammability rating
  • IP65 rated, IP67 when mated
  • Overvoltage category III
  • Pollution degree 3
  • RoHS compliant

Applications

  • Field installations
  • Panel feed-throughs (PFTs) with single wires
  • Device integration onto the PCB

Specifications

  • 12A current rating
  • 630V rated
  • 6kV rated impulse voltage
  • ≤10mΩ contact resistance
  • >108Ω insulation resistance
  • -40°C to +125°C limiting temperature range
  • ≥100 mating cycle durability
  • Polyamide (PA) shell material
  • Gold-plated Copper Alloy contacts
Published: 2022-06-27 | Updated: 2022-07-11