Harwin EZ-Test Points

Harwin EZ-Test Points provide an easy and convenient point on the PCB to take readings. By soldering these EZ-Test Points to a circuit board, test engineers have easy and convenient points on the PCB to take their readings minimizing the damage risk. The EX-Test Points are easily soldered at the same time as the rest of the components. Harwin has expanded the EZ-BoardWare portfolio with new, small-size, and low profile versions of surface mount Test Points. The new Test Points are designed to match the 2012 and 1608 metric (0805 and 0603 imperial) electronic package sizes while providing secure connection points and allowing test engineers to clip on industry-standard micro test clips.

Features

  • Ideal for use with standard probes, clips, and hooks
  • Can be placed using industry-standard equipment
  • Suitable for automatic or manual test
  • High-speed placement
  • Strong and durable
View Results ( 3 ) Page
Part Number Datasheet Length Description
S1751-46R S1751-46R Datasheet 3.25 mm Test Plugs & Test Jacks EZ Boardware S17 SMT TEST TERMINAL LOOSE PIECE
S2751-46R S2751-46R Datasheet 2 mm Test Plugs & Test Jacks EZ BoardWare S27 SMT JUMPER LINK TIN
S2761-46R S2761-46R Datasheet 1.6 mm Test Plugs & Test Jacks EZ BoardWare S27 SMT Mini Test Terminal, Reel
Published: 2014-05-16 | Updated: 2022-03-11