Heyco Nytye® Double-Loop Cable Ties
Heyco Nytye® Double-Loop Cable Ties offer a cost-effective way to secure and separate two bundles with a single cable tie. These Heyco double-loop ties increase productivity by quickly and easily pulling through. A single Nytye cable tie covers multiple bundle sizes, reducing part number inventory.
Features
- Cost-effective way to secure and separate two bundles with one cable tie
- Quickly and easily pulls through
- Increases productivity
- Single part covers multiple bundle sizes
- Reduces part number inventory
Applications
- Securing two separate bundles at once
- Electrical, telecom, and control panel cables
- Outdoor bundling
- Industrial equipment
Specifications
- Nylon 6/6 materials
- Certified by UL for compliance with Canadian and U.S. requirements under File E54523 (NT parts only)
- UL 94V-2 flammability rating
- -40°C to +85°C operating temperature range
Additional Resources
Dimensions
Published: 2026-03-04
| Updated: 2026-05-08