Features
- Offers fast and easy installation
- Simply push the quick nut onto the threaded stud and tighten half a turn with a wrench
- To remove, unscrew with a wrench
- Low insertion force onto the stud and high extraction force
Specifications
- M3 to M6 thread sizes
- 4.2mm to 6.9mm thickness
- 6.9mm to 12.7mm wrenching flats
- PA66 UL94 V-2 material
- -40°C to +85°C operating temperature range
Dimensions
Published: 2020-04-23
| Updated: 2024-04-08