Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.

Features

  • 1mm contact pitch allows reliable solder and cable termination
  • Effective electrical connection is assured with a 1mm wipe of mating contacts
  • Narrower external width and length
  • Redesigned metal fittings decrease the overall length of the board-mount receptacle and permit end-to-end mounting of several connectors
  • Automatic equipment board placement
  • Straight-type pin headers come with a 5.4mm x 4.6mm flat platform to allow vacuum pick-up and placement on the board
  • Product variations
    • Available with 10, 20, 30, 40, and 50 contacts
    • Pin headers are available with or without board-positioning bosses
    • Users can order pin headers in straight or right-angle types

Applications

  • Notebook PCs
  • Small office automation equipment
  • Small consumer devices
  • Portable devices

Product Highlights

Chart - Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors
Published: 2019-08-02 | Updated: 2025-09-08