HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.

Features

  • Halogen-free RG replacements
  • HUBER+SUHNER RADOX® and LSFH jacket materials
  • Applicable in frequencies up to 6GHz
  • Low smoke and flame retardant
  • Extended temperature range up to +105°C
  • UL-recognized cable types

Applications

  • Wireless infrastructure
  • Defense
  • Test and measurement

Specifications

  • Dielectric materials
    • Cross-linked PE foam for the Enviroflex
    • PE foam for the Enviroflex Basic
  • Jacket materials
    • RADOX for the Enviroflex
    • LSFH for the Enviroflex Basic
  • ø1.8mm to ø10.0mm range
  • 50Ω or 75Ω impedance options
  • Temperature ranges
    • -40°C to +105°C for the Enviroflex
    • -40°C to +85°C for the Enviroflex Basic
View Results ( 21 ) Page
Part Number Datasheet Voltage Rating Outside Diameter Conductor Material
ENVIROFLEX_B178 ENVIROFLEX_B178 Datasheet 900 V 1.84 mm (0.072 in) Silver Plated Copper Clad Steel
ENVIROFLEX_B316_D ENVIROFLEX_B316_D Datasheet 1.3 kV 3.16 mm (0.124 in) Silver Plated Copper Clad Steel
ENVIROFLEX_B142 ENVIROFLEX_B142 Datasheet 2.5 kV 5 mm (0.197 in) Copper
ENVIROFLEX_142 ENVIROFLEX_142 Datasheet 2.5 kV 5 mm (0.197 in) Copper
ENVIROFLEX_179 ENVIROFLEX_179 Datasheet 1 kV 2.54 mm (0.1 in) Silver Plated Copper Clad Steel
ENVIROFLEX_B58 ENVIROFLEX_B58 Datasheet 2.5 kV 4.95 mm (0.195 in) Tinned Copper
ENVIROFLEX_178_D ENVIROFLEX_178_D Datasheet 1 kV 2.45 mm (0.096 in) Silver Plated Copper Clad Steel
ENVIROFLEX_316 ENVIROFLEX_316 Datasheet 1.5 kV 2.54 mm (0.1 in) Silver Plated Copper Clad Steel
ENVIROFLEX_316_D ENVIROFLEX_316_D Datasheet 1.3 kV 3.16 mm (0.124 in) Silver Plated Copper Clad Steel
ENVIROFLEX_400 ENVIROFLEX_400 Datasheet 2.5 kV 5 mm (0.197 in) Copper
Published: 2021-10-05 | Updated: 2022-03-11