HUBER+SUHNER Lead-free N-type Interconnect Devices
HUBER+SUHNER Lead-free N-type Interconnect Devices are RoHS fully compliant without exemption 6C. The N-type coaxial connectors and adapters feature 500 mating cycles and operate within the -65°C to 165°C temperature range. These connectors and adapters comply with IEC 61169-16_MIL-STD-348A/304_CECC 22210 standards. The N-type coaxial terminations are suitable for low-power applications. The lead-free N-type interconnect devices are ideal for use in industries such as aviation, telecommunications, test and measurement, RF energy, and defense.Features
- 50Ω impedance
- RoHS fully compliant without exemption 6C
- Lead-free materials
- Comply with MIL-STD-348A/30, CECC22210, IEC 60169-16 (terminators) and IEC 61169-16 (connectors and adapters)
Applications
- Communication
- Aviation
- Railway
- Defense
- Test and measurement
- Medical
- RF energy
- Industrial requirements
Published: 2024-12-16
| Updated: 2025-01-27