HUBER+SUHNER SMP3 Connectors
HUBER+SUHNER SMP3 Connectors offer a 50Ω impedance rating, DC to 100GHz frequency range, and -80dB RF leakage. SMP3 connectors are 45% smaller than the SMP connection and 30% smaller than SMPM, making them suitable for dense packaging in multiport applications and high-density stacked PCBs. These connectors feature a blind-mate interconnect design that accommodates both radial and axial misalignment while maintaining performance. HUBER+SUHNER SMP3 Connectors have push-on capability for easy installation, and a low interface height ideal for board-to-board interconnects.
Features
- 45% smaller than the SMP connection
- 30% smaller than SMPM
- Supports a sub-3mm board-to-board distance when using the bullet adapter
- Blind-mate interconnect design
- Low interface height
- Space-saving design
- Push-on capability
Applications
- Multiport
- High-density stacked PCBs
Specifications
- 50Ω impedance rating
- DC to 100GHz frequency range
- -80dB RF leakage
- MIL-PRF-31031 qualified
- -55°C to +165°C temperature range
Associated Tools
Published: 2023-01-09
| Updated: 2026-01-27