iBASE Technology CP100 Ultra-Compact Rugged Embedded Edge Computer
iBASE Technology CP100 Ultra-Compact Rugged Embedded Edge Computer is powered by the AMD Ryzen Embedded R2000 series processor and offers three chipset configurations. The CP100 features a 2.5" SBC design and a compact system size of only 94mm x 133mm x 51mm for industrial and embedded edge applications that require efficiency, multi-threaded performance in tight spaces. This edge computer has dual HDMI 2.0 ports, supporting simultaneous dual 4K display output for high-quality video performance, and supports DIN-rail mounting, enabling easy deployment in various equipment architectures and automation systems. With its four configurable RS-232/422/485 serial ports, the CP100 edge computer from iBASE Technology provides seamless connectivity with various industrial sensors and devices, making it ideal for smart manufacturing, industrial automation, smart retail, and intelligent logistics applications.
Features
- AMD Ryzen Embedded R2000 series APU onboard, up to 4 cores/8 threads
- Onboard DDR4 memory, max. 8GB
- Minimal footprint
- Three chipset configurations
- Supports DIN-rail mounting
Applications
- Smart manufacturing
- Industrial automation
- Smart retail
- Intelligent logistics
Specifications
- 94mm x 133mm x 51.4mm dimensions
- 2x HDMI 2.0b and LVDS: 5V/3.3V, 24 bit, dual channel
- 2x GbE LAN, 4x COM, 2x USB 3.2 Gen2
- 3x USB 2.0 via pin headers
- M.2 (M-key, type 2280) and 1x M.2 (E-key, type 2230)
- Supports 4x COM - COM1/COM2: RS-232/422/485, COM3/COM4: RS232
- Up to 3.5GHz system speed
- 0°C to +45°C operating temperature range
Dimensions