IEI Technology HYPER-RK39 Pico-ITX Single Board Computer

IEI Technology HYPER-RK39 Pico-ITX Single Board Computer (SBC) features a Rockchip RK3399 chipset, 16GB onboard eMMC, and 2GB LPDDR3 memory in a compact package. The SBC offers HDMI and eDP dual-display that makes them ideal for intelligent digital signage, kiosk, and POS applications. This HYPER-RK39 SBC has high communication that supports LTE, Bluetooth, and WLAN 802.11 a/b/g/n/ac. The SBC operates at 12V supply voltage and -10°C to 50°C temperature range. The HYPER-RK39 SBC is available in 100mm x 72mm dimensions.

Features

  • Pico-ITX SBC supports Rockchip RK3399 processor
  • HDMI and eDP dual display support
  • Android 7.1 and Ubuntu 16.04 OS

Specifications

  • 12V operating voltage
  • 2GB maximum RAM capacity
  • 2GB system memory
  • 802.11 a/b/g/n/ac WLAN
  • Bluetooth V4.1
  • 100mm x 72mm dimensions
  • -10°C to 50°C operating temperature range
  • -20°C to 60°C storage temperature range

Applications

  • Digital signage
  • Kiosk
  • Point-of-Sale (POS)

Overview Diagram

IEI Technology HYPER-RK39 Pico-ITX Single Board Computer

Mechanical Drawing

Mechanical Drawing - IEI Technology HYPER-RK39 Pico-ITX Single Board Computer
Published: 2021-05-18 | Updated: 2022-03-11