Ignion NN03-310 TRIO mXTEND™ Antenna for LTE-M/NB-IoT, 5G

Ignion NN03-310 TRIO mXTEND™ LTE, Wi-Fi® Antenna combines cellular connectivity, GNSS, and BLUETOOTH® in a single chip component. Due to its 1mm height, this antenna can integrate into nearly all wireless platforms while providing worldwide coverage. Ignion NN03-310 TRIO mXTEND Antenna is suitable for fleet management, asset tracking, reference designs, retail, security systems, smartphones, and industrial IoT.

Features

  • Frequencies
    • 450MHz
    • 700MHz
    • 800MHz
    • 900MHz
    • 1.7GHz
    • 2.2GHz
  • 60% antenna efficiency for low frequency range
  • 75% antenna efficiency for high frequency range
  • Bands Covered
    • NB-IoT
    • Cat-M
    • LTE
    • 2G/3G

Applications

  • Personal and asset tracking and logistics
  • Automotive
  • Fleet management
  • Industrial IoT
  • Medical
  • Reference designs
  • Remote monitoring and control
  • RFID
  • Retail
  • Security systems
  • Smart cities
  • Smart home
  • Smart metering
  • Smartphones, tablets, and laptops

Dimensions

Infographic - Ignion NN03-310 TRIO mXTEND™ Antenna for LTE-M/NB-IoT, 5G
Published: 2020-03-02 | Updated: 2025-06-02