Knowles / Illinois Capacitor Aluminum Polymer Capacitors
CDE / Illinois Capacitor Aluminum Polymer Capacitors provide the ultra-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. One aluminum polymer capacitor can replace up to three aluminum electrolytics due to its low ESR. When compared to other polymer capacitors, these aluminum polymer capacitors are rated at higher temperature (up to +125°C), up to 160WVDC and have greater CV (Capacity x Voltage) values. These capacitors are extremely stable with temperature and provide high-frequency performance. Radial lead and SMD styles are available.
View Results ( 66 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 187AVG050MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER |
| 158AVG016MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC |
| 227AVG035MFBJ | ![]() |
Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC |
| 687ALG025MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER |
| 126AVG160MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 12uF 160V 20% |
| 687AVG025MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC |
| 187AVG063MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC |
| 227AVG050MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC |
| 337AVG035MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 330uF 35V 20% |
| 476AVG100MGBJ | ![]() |
Aluminium Organic Polymer Capacitors 47uF 100V 20% |
Published: 2015-11-09
| Updated: 2022-03-11