E-Switch RP8700 IP68 Sealed Pushbutton Switches
E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).Features
- Threaded mount
- 500,000 cycles of life expectancy
- Multiple termination options
- LED illumination options
- Sealed to IP68 ratings
- Optional molded back with wired connector (300mm long)
Applications
- Industrial
- Appliances
- Audio/visual
- Medical
Specifications
- SPST contact arrangement
- Maximum contact rating
- 400mA at 32VAC
- 125mA at 125VAC
- 200mA at 50VDC
- 50mΩ maximum contact resistance
- 1GΩ minimum/500V insulation resistance
- 1500VAC (50Hz or 60Hz) dielectric strength
- 500,000 cycles electrical life
- 1 million cycles mechancal life
- -30°C to +85°C operating and storage temperature range
- 1.5mm travel
- IP68 moisture protection
- 3N to 6N actuation force range
Application Examples
Schematic Options
Published: 2025-10-24
| Updated: 2025-10-31