Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module

Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module is BLUETOOTH® Smart Ready and includes an onboard crystal oscillator. Also included are passive components, flash memory, and the Infineon CYW20706 silicon device. The CYBT-343151-02 has an extended industrial temperature operation (XT). The CYBT-343151-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-343151-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0×15.5×1.95mm package.

Features

  • CYBT-343151-02 provides all necessary components required to operate BLE and/or BR/EDR communication standards.
  • Proven hardware design ready to use
  • Dual-mode operation eliminates the need for multiple modules
  • Cost-optimized for applications without space constraints
  • Nonvolatile memory for self-sufficient operation and Over-the-Air (OTA) updates
  • Bluetooth SIG Listed with QDID and Declaration ID
  • Fully certified module eliminates the time needed for design, development and certification processes
  • WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, and program a Bluetooth application

Block Diagram

Block Diagram - Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module
Published: 2019-04-08 | Updated: 2022-08-18