Infineon Technologies EZ-BLE PRoC XR BT 4.2 Modules
Infineon Technologies EZ-BLE PRoC Extended Range (XR) BT 4.2 Modules are fully qualified/certified (FCC, CE, MIC, KC, IC) BLE modules. The modules support BLUETOOTH® Low Energy (BLE) wireless communication with long-range connectivity capabilities of 400m line-of-sight. The modules are fully Bluetooth 4.2 compliant and highly integrated with an onboard PA, LNA, two crystal oscillators, and passive components.The modules are fully Bluetooth 4.2 compliant and highly integrated with an onboard PA, LNA, 2 crystal oscillators, and passive components. And in addition, a number of peripheral functions are supported like (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through a programmable architecture.
The EZ-BLE PRoC XR BT 4.2 modules enable BLE connectivity in a range of applications, including industrial, consumer, medical, lighting and the IoT.
Features
- Integrated trace antenna option (CYBLE-212006-01)
- External Antenna with u.FL connection option (CYBLE-202007-01)
- External Antenna with solder pad connection option (CYBLE-202013-11)
- Module size of 15mm × 23mm × 2mm (with shield)
- Extended Range of up to 400 meters line-of-sight
- Industrial temperature range of -40°C to +85°C
- Up to 19 GPIOs
- 256KB flash memory, 32KB SRAM memory
- Two-pin SWD for Programming
- Bluetooth 4.2 qualified single-mode module (CYBLE-212006-01 and CYBLE-202007-01 only)
- QDID: 88957
- Declaration ID: D032786
- Certified to FCC, CE, MIC, KC, and IC regulations (CYBLE-212006-01 and CYBLE-202007-01 only). Refer to KBA213260 for RF certification test reports
Additional Resources
Programmer
View Results ( 3 ) Page
| Part Number | Datasheet | Description | Antenna |
|---|---|---|---|
| CYBLE-212006-01 | ![]() |
Bluetooth Modules - 802.15.1 EZ-BLE PRoC XR Module | Integrated |
| CYBLE-202007-01 | ![]() |
Bluetooth Modules - 802.15.1 EZ-BLE PRoC XR Module | External w/U.FL Connector |
| CYBLE-202013-11 | ![]() |
Bluetooth Modules - 802.15.1 EZ-BLE PRoC XR Module | External w/U.FL Connector |
Published: 2017-05-09
| Updated: 2022-08-11