Infineon Technologies CoolSiC™ 1700V SiC Trench MOSFETs

Infineon CoolSiC™ 1700V SiC Trench MOSFETs feature a revolutionary Silicon Carbide material optimized for fly-back topologies. The SiC Trench MOSFETs offer a 12V/0V gate-source voltage compatible with most fly-back controllers.

In addition, the CoolSiC 1700V SiC Trench MOSFETs can be directly driven from a fly-back controller and provide efficiency improvements with cooling effort reduction.

The Infineon CoolSiC 1700V SiC Trench MOSFETs are ideal for energy generation, industrial power supplies, and charge infrastructure applications.

Features

  • Revolutionary semiconductor material - Silicon Carbide
  • Optimized for fly-back topologies
  • 12V/0V gate-source voltage compatible with most fly-back controllers
  • Very low switching losses
  • Benchmark gate threshold voltage, VGS(th) = 4.5V
  • Fully controllable dV/dt for EMI optimization
  • Reduction of system complexity
  • Directly drive from the fly-back controller
  • Efficiency improvement and cooling effort reduction
  • Enabling higher frequency

Applications

  • Energy generation, solar string inverter and solar optimizer
  • Infrastructure – charger
  • Industrial power supplies, UPS, SMPS

Typical Application

Application Circuit Diagram - Infineon Technologies CoolSiC™ 1700V SiC Trench MOSFETs
Published: 2020-04-15 | Updated: 2024-10-15