Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Videos

View Results ( 11 ) Page
Part Number Datasheet Output Voltage Output Current Switching Frequency Package/Case
IR38263MTRPBF IR38263MTRPBF Datasheet 500 mV to 14 V 30 A 150 kHz to 1.5 MHz PQFN-26
IR38165MTRPBFAUMA1 IR38165MTRPBFAUMA1 Datasheet 500 mV to 14 V 30 A 150 kHz to 1.5 MHz PQFN-26
IRPS5401MTRPBF IRPS5401MTRPBF Datasheet 500 mA, 2 A, 4 A QFN-56
IR38060MTRPBF IR38060MTRPBF Datasheet 500 mV to 18.375 V 6 A 225 kHz to 1.65 MHz QFN-26
IR38163MTRPBF IR38163MTRPBF Datasheet 500 mV to 14 V 30 A 150 kHz to 1.5 MHz PQFN-26
IR3883MTRPBF IR3883MTRPBF Datasheet 500 mV to 5 V 3 A 800 kHz PQFN-16
IR38064MTRPBF IR38064MTRPBF Datasheet 500 mV to 18.375 V 35 A 225 kHz to 1.65 MHz QFN-26
IR38363MTRPBFAUMA1 IR38363MTRPBFAUMA1 Datasheet 500 mV to 14 V 15 A 150 kHz to 1.5 MHz PQFN-26
IR38062MTRPBF IR38062MTRPBF Datasheet 500 mV to 18.375 V 15 A 225 kHz to 1.65 MHz QFN-26
IR38063MTRPBF IR38063MTRPBF Datasheet 18.38 V 25 A 400 kHz to 1.5 MHz PQFN-34
Published: 2016-12-08 | Updated: 2022-03-11