Infineon Technologies DDB6U134N16RR IGBT Silicon Modules
Infineon Technologies DDB6U134N16RR IGBT Silicon Modules offer a 1.35V at 100A forward voltage and a 500W power dissipation. The devices operate at a -40°C to +150°C maximum temperature range. The Infineon DDB6U134N16RR IGBT Silicon Modules are available in a package of 45mm x 107.5mm x 20.5mm (W x L x H).Features
- 1.35V at 100A Forward voltage
- -40°C to +150°C Maximum operating temperature
- 500W Power dissipation
- 134A Output current
- 35A Forward current
Dimensions mm
Published: 2022-09-20
| Updated: 2022-09-26