Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit

Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit supports the development of applications based on the EZ-USB FX20 USB 3.2 Gen 2x2 device controller (CYUSB402x) for streaming UVC video from an external MIPI into a PC. The Infineon EZ-USB FX20 kit contains four Raspberry Pi camera connectors providing four-lane MIPI CSI-2 Rx data and an Efinix Ti180 FPGA connected to FX20 with DDR memory for frame buffering. The kit enables 16Gbps data streaming in USB3 Vision or USB Video Class standard.

Features

  • Raspberry Pi camera connector
  • 4-lane MIPI CSI-2 support
  • USB Type-C® bus-power
  • UVC/U3V FW support
  • USB FS debug port
  • QSE expansion connector

Applications

  • UVC video streaming up to
  • 8K 30 fps from a single MIPI camera
  • 4K 60fps from two MIPI cameras
  • 4K 30fps from four MIPI cameras
  • USB bus-powered operation
  • Onboard microphones

Specifications

  • Dual Arm® Cortex®-M4 and M0+ core CPUs
  • 512KB flash
  • 128KB SRAM
  • 128KB ROM
  • Seven Serial Communication Blocks (SCBs)
  • An additional 1MB of SRAM is included in the high-bandwidth data subsystem to provide buffering for USB data
  • A cryptography accelerator
  • A high-bandwidth data subsystem providing DMA data transfers between LVDS/LVCMOS and USB ports at speeds up to 20Gbps
  • EZ-USB™ FX20 supports USB Type-C plug orientation detection and flip-mux function without the need for external logic

Kit Contents

  • DEMO_FX20_MIPI_001 board
  • USB-C cable
  • Hard copy of the quick-start guide (QSG)
  • Kit casing

Front Layout

Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit

Back Layout

Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit

Block Diagram

Block Diagram - Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit
Published: 2025-07-16 | Updated: 2025-08-14