Infineon Technologies XENSIV™ Game Controller

Infineon Technologies XENSIV™ Game Controller integrates advanced Infineon products for an innovative game controller design. Leveraging XENSIV magnetic position sensors, the joysticks deliver exceptional precision without succumbing to sensor drift over extended usage. XENSIV Hall switch triggers, capacitive CAPSENSE™ buttons, CAPSENSE presence detection, and a SPIDER+ rumble driver are seamlessly integrated with the PSoC6 BLE microcontroller to implement a low-power, plug-and-play game controller. Equipped with an onboard display, the XENSIV Game Controller provides various settings and monitoring capabilities, including joystick monitoring, connection details, configurations, and battery status information.

Upon establishing a connection to a personal computer or smartphone, the device automatically configures as a human interface device, eliminating the need for manual configuration or driver installation. The controller utilizes BLUETOOTH® Low Energy and advanced capacitive presence detection to extend the battery life. The inclusion of an onboard PSoC™6 debugger and a highly customizable shield design facilitates easy integration of individual software and hardware, providing flexibility for customization. Additionally, all design files are available online, enabling users to personalize the XENSIV game controller.

Features

  • XENSIV 3D magnetic no drift joysticks/triggers
  • XENSIV magnetic switches
  • CAPSENSE capacitive touch buttons
  • SPIDER+ rumble driver
  • PSoC 6 BLUETOOTH LE microcontroller, long battery life
  • Plug and play automatic HID configuration
  • Easy connection to smartphone/PC
  • Write customized code
  • Customizable shield design
  • Easy integration with different MCUs
  • All design files are publicly available
  • 160mm x 120mm x 60mm dimensions
  • 5V USB, USB-C™, or micro USB battery charging
  • RoHS compliant

Applications

  • Game controller for gaming
  • Control of industrial machinery

Overview

Infographic - Infineon Technologies XENSIV™ Game Controller
Published: 2024-10-02 | Updated: 2024-11-01