Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit

Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit contains a 32-bit single-chip AURIX TC334 TriCore™ based-microcontroller. The TC334 meets ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The KIT_A2G_TC334_LITE kit is compatible with various development tools, including AURIX Development Studio, Infineon’s free-of-charge Eclipse-based IDE, or the Eclipse-based “FreeEntryToolchain” from Hightec/PLS/Infineon.

Features

  • Connectors:
    • Most AURIX™ pins available on expansion connectors (X1, X2)
    • Two Infineon Shield2Go connectors
    • Arduino compatible connectors for 3.3V
    • mikroBUS™ connector
    • Micro-USB connector
    • DAP Debug connector
    • CAN connector
    • RJ45 connector
  • Power:
    • On-board miniWiggler Micro-AB USB interface
    • External powering 5 V to 40V (recommended 7V to 14V)
  • Others:
    • CAN transceiver TLE9251VSJ from Infineon
    • 1 user push-button, 3 user LEDs
    • Reset push-button
    • Potentiometer (10 kOhm) for variable analog input

Block Diagram

Block Diagram - Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit

Hardware Layout

Location Circuit - Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit
Published: 2022-06-06 | Updated: 2026-04-13