Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit

Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit is designed to evaluate the features and functionalities of the CYT4DN microcontroller. This TRAVEO™ T2G cluster 6M kit consists of a TRAVEO™ T2G CYT4DN microcontroller, an HDMI interface, an EZ-USB™ FX3, external memories, and an onboard Ethernet PHY. The KIT_T2G_C-2D-6M_LITE kit includes an onboard programmer/debugger (KitProg3), three user LEDs, one potentiometer, two user push buttons, two Type-C® connectors, and a MIPI CSI2 connector. This kit is used in cockpits, instrument clusters, two-wheelers, and Commercial Construction and Agriculture Vehicles (CCVs).

Features

  • TRAVEO T2G CYT4DN device
  • EZ-USB FX3 device
  • PSOC™ 5LP (KitProg3) for programming and debugging
  • Arm® standard 20-pin JTAG header for programming and debugging
  • Serial Memory Interface (SMIF):
    • SEMPER™ NOR Flash (S28HS)
    • HYPERRAM™ (S27KS)
  • Crystal oscillators:
    • 16MHz External Crystal Oscillator (ECO)
    • 32.768kHz Watch Crystal Oscillator (WCO)
  • General-purpose I/O headers:
    • mikroBUS header
    • Arduino-compatible header (also compatible with CY8CKIT for CAN and LIN)
    • Raspberry Pi-compatible I/O header (also compatible with audio HAT for audio Codec)
    • Shield2Go
  • HDMI interface for FPDLINK/dual-FPDLINK output
  • MIPI-CSI2 camera connector
  • Onboard Gigabit Ethernet PHY

Applications

  • Instrument clusters
  • Cockpits
  • Two-wheelers
  • Commercial Construction and Agricultural Vehicles (CCVs)

Kit Contents

  • KIT_T2G_C-2D-6M_LITE Rev-02
  • USB Type-C® cable
  • HDMI cable
Published: 2025-04-24 | Updated: 2025-10-08