Infineon Technologies OptiMOS™ 6 200V Power MOSFETs
Infineon Technologies OptiMOS™ 6 200V Power MOSFETs are N-channel normal level MOSFETs available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages. These MOSFETs feature excellent gate charge x RDS(on) product (FOM), very low reverse recovery charge (Qrr), and low on‑resistance RDS(on). The OptiMOS™ 6 200V MOSFETs operate at 175°C temperature. These MOSFETs are halogen‑free according to IEC61249‑2‑21 and Moisture Sensitivity Level (MSL 1) classified according to J‑STD-020 standards. The OptiMOS™ 6 200V MOSFETs are ideal for renewables, motor control, audio amplifiers, and industrial applications.Features
- N‑channel, normal level
- 200V drain-source voltage
- Low on‑resistance RDS(on)
- Excellent gate charge x RDS(on) product (FOM)
- Very low reverse recovery charge (Qrr)
- 175°C operating temperature
- RoHS compliant
- Halogen‑free according to IEC61249‑2‑21
- MSL 1 classified according to J‑STD-020
- Available in PG-TO263-3, PG-TO220-3, and PG-HDSOP-16 packages
Applications
- Industrial requirements
Datasheets
View Results ( 17 ) Page
| Part Number | Datasheet | Id - Continuous Drain Current | Forward Transconductance - Min | Pd - Power Dissipation | Qg - Gate Charge | Rds On - Drain-Source Resistance | Rise Time | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Typical Turn-Off Delay Time | Typical Turn-On Delay Time | Fall Time | Number of Channels | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IPB095N20NM6ATMA1 | ![]() |
116 A | 23 S | 300 W | 53 nC | 8.7 mOhms | 30 ns | 200 V | 20 V | 4.5 V | 28 ns | 15 ns | 11 ns | 1 Channel | - 55 C | + 175 C |
| IPTC068N20NM6ATMA1 | ![]() |
140 A | 33 S | 319 W | 71 nC | 6.8 mOhms | 15 ns | 200 V | 20 V | 4.5 V | 28 ns | 19 ns | 9 ns | 1 Channel | - 55 C | + 175 C |
| IPB175N20NM6ATMA1 | ![]() |
61 A | 203 W | 31 nC | 15.5 mOhms | 23 ns | 200 V | 20 V | 4.5 V | 23 ns | 12 ns | 9.8 ns | 1 Channel | - 55 C | + 175 C | |
| IPP095N20NM6AKSA1 | ![]() |
116 A | 23 S | 300 W | 53 nC | 8.7 mOhms | 30 ns | 200 V | 20 V | 4.5 V | 28 ns | 15 ns | 11 ns | 1 Channel | - 55 C | + 175 C |
| IPB068N20NM6ATMA1 | ![]() |
134 A | 32 S | 300 W | 73 nC | 6.3 mOhms | 56 ns | 200 V | 20 V | 3.7 V | 37 ns | 17 ns | 29 ns | 1 Channel | - 55 C | + 175 C |
| IPP069N20NM6AKSA1 | ![]() |
136 A | 33 S | 300 W | 73 nC | 6.9 mOhms | 56 ns | 200 V | 20 V | 3.7 V | 37 ns | 17 ns | 29 ns | 1 Channel | - 55 C | + 175 C |
| IPP130N20NM6AKSA1 | ![]() |
87 A | 18 S | 234 W | 37 nC | 12 mOhms | 13 ns | 200 V | 20 V | 4.5 V | 20 ns | 12 ns | 7 ns | 1 Channel | - 55 C | + 175 C |
| IPP175N20NM6AKSA1 | ![]() |
61 A | 13 S | 203 W | 31 nC | 15.5 mOhms | 23 ns | 200 V | 20 V | 4.5 V | 23 ns | 12 ns | 9.8 ns | 1 Channel | - 55 C | + 175 C |
| ISC300N20NM6ATMA1 | ![]() |
44 A | 22 S | 136 W | 17 nC | 30 mOhms | 7 ns | 200 V | 20 V | 4.5 V | 11 ns | 8 ns | 6 ns | 1 Channel | - 55 C | + 175 C |
| IPB339N20NM6ATMA1 | ![]() |
39 A | 7.3 S | 125 W | 15.9 nC | 33.9 mOhms | 14 ns | 200 V | 20 V | 4.5 V | 15 ns | 9 ns | 8 ns | 1 Channel | - 55 C | + 175 C |
Published: 2025-04-23
| Updated: 2025-09-03