Infineon Technologies XDPS2201E Hybrid Flyback Controller ICs

Infineon Technologies XDP™ XDPS2201E Hybrid Flyback (HFB) Controller ICs are highly integrated, multimode controllers that enable the reduction of external parts and optimize performance. The Infineon XDPS2201E offers efficiency of >95% and low standby power. The series complies with DoE-7 and CoC-2 standards and features a 600V high-voltage start-up cell for providing ultra-high power in compact designs. These HFB controllers serve applications with a fixed output voltage and offer even more benefits for applications with a wide output voltage range.

Features

  • >95% efficiency and low standby power
  • Complies with DoE-7 and CoC-2 standards
  • Ultra-high power for compact designs
  • Flexibility to support external power factor correction (PFC)
  • Integrated gate drivers for Si/GaN FETs
  • Supports a wide AC input voltage range
  • Low standby power via burst mode
  • ZVS operation at high/low-side switch
  • HFB peak current for robust control

Applications

  • Battery chargers
  • Smart TV complete system solutions
  • LED driver solutions
  • USB-C® adapters and chargers

Specifications

  • 600V high-voltage start-up cell
  • 90V to 264V input voltage range
  • Moisture Sensitivity Level (MSL) 3
  • 5VDC to 48VDC output voltage range

Block Diagram

Block Diagram - Infineon Technologies XDPS2201E Hybrid Flyback Controller ICs
Published: 2025-03-19 | Updated: 2026-09-21