Intel E810-XXVDA4 Ethernet Network Adapter

Intel® E810-XXVDA4 Ethernet Network Adapters improve application efficiency and network performance with innovative and versatile capabilities. With its high 10/25GbE port density, the E810-XXVDA4 adapter is designed to optimize high-performance system workloads for Cloud and Communications. Intel Ethernet Optics and Active Optic Cables (AOCs) support multiple configurations and are fully compatible with the Intel Ethernet Network Adapter E810-XXVDA4.

Features

  • Quad Port SFP28
  • PCI Express (PCIe) 4.0x16
  • Application Device Queues (ADQ)
  • Dynamic Device Personalization (DDP)
  • Supports RDMA iWARP and RoCEv2
  • IEEE 1588 Precision Time Protocol (PTP)
Published: 2021-03-30 | Updated: 2022-03-11