TDK InvenSense ICM-42670-P 6-Axis MEMS MotionTracking™ IMU
TDK InvenSense ICM-42670-P 6-Axis MEMS MotionTracking™ IMU offers high performance and combines a 3-axis gyroscope and a 3-axis accelerometer. This IMU features a configuration host interface that supports I3CSM, I2C, and SPI serial communication, up to 2.25kb FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support, minimizing system power consumption. Features include an on-chip Apex Motion Processing engine for gesture recognition, and the ICM-42670-P supports a VDD operating range of 1.71V to 3.6V, and a separate VDDIO operating range from 1.71V to 3.6V. TDK InvenSense ICM-42670-P IMU is ideal for wearables, hearables, gaming controllers, robotics, drones, and smart home appliances.Features
- General Features
- User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
- Digital-output temperature sensor
- Small and thin LGA package for portable devices
- MEMS structure hermetically sealed and bonded at wafer level
- Motion Features
- Pedometer
- Tilt detection
- Low-g detection
- Freefall detection
- Wake-on-motion
- Significant motion detector
- Gyroscope Features
- Digital-output X-, Y-, and Z-axis angular rate sensors
- Low noise power mode support
- Digitally programmable low-pass filters
- Factory-calibrated sensitivity scale factor
- Self-test
- Accelerometer Features
- Digital-output X-, Y-, and Z-axis accelerometer
- Low noise and low-power mode support
- User-programmable interrupts
- Wake-on-motion interrupt for low-power operation of application processor
- Self-test
Applications
- Wearables
- Fitness bands
- Smartwatches
- Healthcare
- Hearables
- True wireless headsets
- Gaming controllers
- Smart home appliances
- Smart TV remotes
- Drones
- Robotics
- Augmented reality/virtual reality
Specifications
- ±250, ±500, ±1000, and ±2000 selectable gyro full-scale range
- ±2, ±4, ±8, and ±16 selectable accelerometer full-scale range
- 12.5MHz I3CSM, 1MHz I2C, and 24MHz SPI host interfaces
- 2.5mm x 3mm 14-pin LGA package
- -40°C to +85°C temperature range
Published: 2023-05-25
| Updated: 2024-08-20