IQD IQXC-42 Ultra-Small SMD Quartz Crystals
IQD IQXC-42 Surface-Mount Quartz Crystals are available in an ultra-small, low-profile package. These industry-standard, four-pad ceramic packages feature a seamed, sealed metal lid. The IQXC-42 series has a frequency range from 16MHz to 50MHz. Typical applications for IQD IQXC-42 Surface-Mount Quartz Crystals are 2.4GHz ISM Tx, digital broadcast, Ethernet, Internet of Things (IoT), and much more.
Features
- 16MHz to 50MHz frequency range
- ±10ppm initial frequency tolerance at +25°C
- Ultra-small, low-profile design
- Industry-standard, 4-pad ceramic package
- Seamed, sealed metal lid
- -40°C to +85°C industrial operating temperature range
- RoHS and REACH compliant
Applications
- 2.4GHz ISM Tx
- BLUETOOTH®
- Digital broadcast
- DVD
- Ethernet
- IoT
- Microprocessors
- Near-Field Communications (NFC)
- Real-Time Location Systems (RTLS)
- USB
- Wi-Fi®
Dimensions
Published: 2019-09-04
| Updated: 2025-12-12