ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.

Features

  • Threaded coupling for secure, vibration-resistant performance
  • Sealed (E&R, CV Series III) and unsealed (Commercial, A&B) versions available
  • -55°C to +200°C wide operating temperature range
  • Up to 30PSI sealing with bonded-in contacts and individual wire grommets
  • Multiple plating options
    • Cadmium
    • Tin-Zinc (J-Plating)
    • Zinc-Nickel BlueGen®
    • Zinc-Cobalt Black
    • Nickel
  • Compatible with a full range of backshells and adaptors
  • Machined silver-plated solder and crimp contacts for durability
  • Up to 500 mating cycles
  • Sizes 8 to 0 power and signal layouts
  • Supports metric, PG, and standard cable terminations

Applications

  • Heavy and off-road vehicles
  • Defense/military ground vehicles
  • Rail and transportation
  • Industrial equipment
Published: 2025-05-14 | Updated: 2025-05-22