ITT Cannon Micro D-Sub Connectors
ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.Features
- Micro Twist Pin Contact System recessed into plug insulators
- 9 to 100 positions
- 32AWG to 24AWG wire size
- Free-standing micro socket used in receptacle side
- 3A current rating
- 500 mating cycles of durability
- Copper alloy, gold plated contacts
- Low-profile configurations available
- Designed to MIL-DTL-83513 specifications
- Operating temperatures
- -55°C to +150°C for micro MDM standard
- -55°C to +200°C for high-temperature micro MDM
- -55°C to +230°C for ultra-high temperature micro MDM
Applications
- Aerospace
- Defense
- Industrial
- Transportation
- Downhole drilling/oil exploration
Videos
Published: 2017-05-10
| Updated: 2025-09-04