JST Connectors XSR Insulation Displacement Connectors
JST Commercial XSR Insulation Displacement Connectors are space-saving, 0.6mm pitch connectors suitable for thin wires. These connectors provide twin U-slot insulation displacement sections and a new strain relief structure. The XSR connectors feature a 0.2A AC and DC rating, 30V AC and DC voltage rating, and 100mΩ minimum insulation resistance. These connectors operate at -25°C to 85°C temperature range and are RoHS compliant. The XSR connectors are ideal for automatic ID machines.Features
- Twin U-slot insulation displacement section
- New strain relief structure
- Suitable for thin wires
- Space-saving
- RoHS-compliant
Specifications
- 0.2A AC and DC current rating
- 30V AC and DC voltage rating
- -25°C to 85°C operating temperature range
- 30mΩ/initial value maximum contact resistance and after environment testing 50mΩ maximum
- 100mΩ minimum insulation resistance
- 200VAC/minute withstanding voltage
- Applicable wire:
- #36 AWG/conductor size
- Conductor/7 strands
- Tin-coated copper alloy
- Insulation O.D./0.29mm
Additional Resource
Published: 2024-04-16
| Updated: 2024-08-13