JST Connectors ZH Connectors

JST Connectors ZH Connectors feature a 1.5mm pitch, a 50V voltage rating, and a wide temperature range of -25°C to +85°C. When mated with the top-entry type through-hole header, these connectors have a 5.9mm mounting height and 3.5mm depth. ZH connectors have a housing lance design that improves contact insertion workability, and the combination of high contact force and round pins provides stable contact performance. JST Connectors ZH Connectors are socket compatible with IC type ZR connectors and feature a fully shrouded header that ensures durability with a secure connection.

Features

  • Low-profile and space-saving design
  • Housing lance system
  • Stable contact performance
  • Fully shrouded header ensures durability with a secure connection
  • Socket compatible with IDC type ZR connector

Specifications

  • 1A current rating
  • 50V voltage rating
  • -25°C to +85°C operating temperature range
  • 20mΩ maximum initial value contact resistance
  • 32AWG to 26AWG applicable wire range
  • 0.6mm to 1.2mm, 1.6mm applicable PC board thickness
  • RoHS2 compliance

Housing

Mechanical Drawing - JST Connectors ZH Connectors
Published: 2025-07-22 | Updated: 2025-08-19