KEMET A768 125°C Aluminum Polymer Capacitors
KEMET A768 125°C Surface-Mount Aluminum Polymer Capacitors offer a 16VDC to 80VDC rated voltage, 18µF to 1000µF capacitance range, and ±20% capacitance tolerance. The highly conductive solid polymer electrolyte eliminates the risk of drying out, and because of low ESR properties, these capacitors withstand higher ripple currents during normal operation. KEMET A768 125°C capacitors are ideal for automotive, industrial, and commercial applications.Features
- Surface-mount form factor
- AEC-Q200 grade available
- Ultra-low impedance
- High ripple current
- High voltage
- Halogen free
- RoHS compliant
Applications
- LED drivers
- ADAS
- Power train
- Professional power amplifiers
- Industrial power supplies
- DC/DC converters
- Voltage regulators
- Decoupling
Specifications
- 18µF to 1000µF capacitance range
- ±20% capacitance tolerance
- 16VDC to 80VDC rated voltage range
- -55°C to +125°C operating temperature range
Dimensions (mm)
Published: 2020-07-08
| Updated: 2024-07-09