KEMET Aluminum SMD AEC-Q200 Capacitors
KEMET Aluminum SMD AEC-Q200 Capacitors provide a long life of 2000 to 5000 hours at +105°C and feature a surface-mount design with a low-profile vertical chip. The EDH series is designed for high-density printed circuit boards, while the EEV and EXV series capacitors are ideal for applications requiring ultra-low impedance and a low-profile vertical chip. KEMET Aluminum SMD AEC-Q200 Capacitors are ideal for a variety of applications, including audio/visual (AV), communications, computers / monitors, and switch-mode power supplies (SMPS).Features
- Long life of 2000 to 5000 hours at +105°C
- Surface-mount design
- Lead terminals
- Low-profile vertical chip
Applications
- AV
- Computers / monitors
- Communications
- SMPS
Published: 2023-04-21
| Updated: 2023-08-31